


591-2601-007NF | |
|---|---|
DigiKey Part Number | 350-591-2601-007NFTR-ND - Tape & Reel (TR) 350-591-2601-007NFCT-ND - Cut Tape (CT) 350-591-2601-007NFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 591-2601-007NF |
Description | 3MM PRISM BLUE 7" REEL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Blue Diffused 3.5V 10mA Round with Domed Top 2.85mm Dia Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 591-2601-007NF Models |
Category | Current 10mA |
Manufacturer Dialight | Millicandela Rating 6mcd |
Series | Viewing Angle 40° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Lens Type Diffused |
Part Status Active | Lens Style Round with Domed Top |
Color Blue | Lens Size 2.85mm Dia |
Wavelength - Peak 428nm | Voltage Rating 3.5V |
Configuration Single | Mounting Type Surface Mount, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,87000 Kč | 74,87 Kč |
| 10 | 54,82900 Kč | 548,29 Kč |
| 100 | 43,02280 Kč | 4 302,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 39,21408 Kč | 15 685,63 Kč |
| 800 | 37,39886 Kč | 29 919,09 Kč |
| 1 200 | 36,46932 Kč | 43 763,18 Kč |
| 2 000 | 35,42005 Kč | 70 840,10 Kč |
| 2 800 | 34,79658 Kč | 97 430,42 Kč |
| 4 000 | 34,18884 Kč | 136 755,36 Kč |
| Unit Price without VAT: | 74,87000 Kč |
|---|---|
| Unit Price with VAT: | 90,59270 Kč |

