



5912504013F | |
|---|---|
DigiKey Part Number | 350-2314-2-ND - Tape & Reel (TR) 350-2314-1-ND - Cut Tape (CT) 350-2314-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5912504013F |
Description | LED CBI 3MM ORNG SMD RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Orange 1.8V 20mA Round with Domed Top 3mm, T-1 Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | Orange | |
Wavelength - Peak | 609nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 70mcd | |
Viewing Angle | 50° | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 1.8V | |
Mounting Type | Surface Mount, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,84000 Kč | 42,84 Kč |
| 10 | 30,67800 Kč | 306,78 Kč |
| 100 | 23,38340 Kč | 2 338,34 Kč |
| 500 | 20,16228 Kč | 10 081,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 600 | 18,13598 Kč | 29 017,57 Kč |
| 3 200 | 17,35577 Kč | 55 538,46 Kč |
| 4 800 | 16,95632 Kč | 81 390,34 Kč |
| 8 000 | 16,50564 Kč | 132 045,12 Kč |
| 11 200 | 16,23783 Kč | 181 863,70 Kč |
| Unit Price without VAT: | 42,84000 Kč |
|---|---|
| Unit Price with VAT: | 51,83640 Kč |



