
587-2056-147F | |
|---|---|
DigiKey Part Number | 350-587-2056-147FTR-ND - Tape & Reel (TR) 350-587-2056-147FCT-ND - Cut Tape (CT) 350-587-2056-147FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 587-2056-147F |
Description | SMD LED 5050 W/ 6 PINS, ADDRESSA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting 587 1 LED Discrete Red, Green, Blue (RGB) 5.36mm L x 5.00mm W |
Datasheet | Datasheet |
EDA/CAD Models | 587-2056-147F Models |
Category | Number of LEDs 1 |
Manufacturer Dialight | Color Red, Green, Blue (RGB) |
Series | Utilized LED 5050 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 5.36mm L x 5.00mm W |
Configuration Discrete |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,73000 Kč | 17,73 Kč |
| 10 | 12,34600 Kč | 123,46 Kč |
| 100 | 9,03460 Kč | 903,46 Kč |
| 500 | 7,55846 Kč | 3 779,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,93821 Kč | 6 938,21 Kč |
| 2 000 | 6,53518 Kč | 13 070,36 Kč |
| 3 000 | 6,32825 Kč | 18 984,75 Kč |
| 5 000 | 6,09464 Kč | 30 473,20 Kč |
| 7 000 | 5,95562 Kč | 41 689,34 Kč |
| 10 000 | 5,82004 Kč | 58 200,40 Kč |
| Unit Price without VAT: | 17,73000 Kč |
|---|---|
| Unit Price with VAT: | 21,45330 Kč |





