LED Lamp Replacement White Midget Flange 28V T - 1 3/4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5861106105F

DigiKey Part Number
350-2145-ND
Manufacturer
Manufacturer Product Number
5861106105F
Description
BASED LED T1 3/4 MIDG WHT 28V P
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
LED Lamp Replacement White Midget Flange 28V T - 1 3/4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Can Replace Lamps
Multiple Midget Flange Base Lamps
Size / Dimension
T - 1 3/4
Wavelength
-
Voltage - Forward (Vf) (Typ)
28V
Base Type
Midget Flange
Color
White
Millicandela Rating
460mcd
Configuration
Single
Applications
Incandescent Replacements, Indicator Lights
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 202
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1161,47000 Kč161,47 Kč
10122,41800 Kč1 224,18 Kč
10099,50320 Kč9 950,32 Kč
50089,50818 Kč44 754,09 Kč
1 00086,26293 Kč86 262,93 Kč
2 00083,51923 Kč167 038,46 Kč
Unit Price without VAT:161,47000 Kč
Unit Price with VAT:195,37870 Kč