
5690112700F | |
|---|---|
DigiKey Part Number | 5690112700F-ND |
Manufacturer | |
Manufacturer Product Number | 5690112700F |
Description | LED CBI 3MM BI-LVL GRN/ORG RA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 1), Orange (x 1) Diffused, Tinted 2.1V Green, 1.9V Orange 30mA Green, 25mA Orange Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green (x 1), Orange (x 1) | |
Wavelength - Peak | 565nm, 600nm | |
Configuration | 2 High | |
Current | 30mA Green, 25mA Orange | |
Millicandela Rating | 12.6mcd Green, 7.4mcd Orange | |
Viewing Angle | 60° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2.1V Green, 1.9V Orange | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 25,99197 Kč | 18 194,38 Kč |
| Unit Price without VAT: | 25,99197 Kč |
|---|---|
| Unit Price with VAT: | 31,45028 Kč |


