
5690112100F | |
|---|---|
DigiKey Part Number | 350-3174-ND |
Manufacturer | |
Manufacturer Product Number | 5690112100F |
Description | LED CBI 3MM BI-LVL GREEN/RED RA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 1), Red (x 1) Diffused, Tinted 2.1V Green, 2V Red 20mA Round with Domed Top 3.00mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green (x 1), Red (x 1) | |
Wavelength - Peak | 565nm, 635nm | |
Configuration | 2 High | |
Current | 20mA | |
Millicandela Rating | 12.6mcd Green, 10mcd Red | |
Viewing Angle | 60° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage Rating | 2.1V Green, 2V Red | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,57000 Kč | 59,57 Kč |
| 50 | 35,94080 Kč | 1 797,04 Kč |
| 100 | 33,53270 Kč | 3 353,27 Kč |
| 500 | 29,24982 Kč | 14 624,91 Kč |
| 1 000 | 27,85483 Kč | 27 854,83 Kč |
| 2 000 | 26,67362 Kč | 53 347,24 Kč |
| 5 000 | 25,38664 Kč | 126 933,20 Kč |
| Unit Price without VAT: | 59,57000 Kč |
|---|---|
| Unit Price with VAT: | 72,07970 Kč |






