
5640700444F | |
|---|---|
DigiKey Part Number | 350-1761-ND |
Manufacturer | |
Manufacturer Product Number | 5640700444F |
Description | LED CBI 3X1 GREEN/YLW RA PC MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High Green, Yellow (x 3) Diffused 2.1V 20mA Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green, Yellow (x 3) | |
Wavelength - Peak | 565nm, 585nm | |
Configuration | 3 High | |
Current | 20mA | |
Millicandela Rating | 6.3mcd Green, 4.3mcd Yellow | |
Viewing Angle | 80° | |
Lens Type | Diffused | |
Lens Style | - | |
Lens Size | - | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,47000 Kč | 102,47 Kč |
| 10 | 76,05500 Kč | 760,55 Kč |
| 100 | 60,50360 Kč | 6 050,36 Kč |
| 500 | 53,69818 Kč | 26 849,09 Kč |
| 1 000 | 51,48500 Kč | 51 485,00 Kč |
| 2 000 | 49,61303 Kč | 99 226,06 Kč |
| Unit Price without VAT: | 102,47000 Kč |
|---|---|
| Unit Price with VAT: | 123,98870 Kč |



