LED Circuit Board Indicator LED Circuit Board Indicator 3 High Green (x 2), Red (x 1) Diffused 2.1V Green, 2V Red 30mA Green, 30mA Red Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5640100122F

DigiKey Part Number
5640100122F-ND
Manufacturer
Manufacturer Product Number
5640100122F
Description
LED CBI 3MM 3X1 GRN/RED RA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 3 High Green (x 2), Red (x 1) Diffused 2.1V Green, 2V Red 30mA Green, 30mA Red Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Color
Green (x 2), Red (x 1)
Wavelength - Peak
565nm, 635nm
Configuration
3 High
Current
30mA Green, 30mA Red
Millicandela Rating
12.6mcd Green, 10mcd Red
Viewing Angle
60°
Lens Type
Diffused
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage Rating
2.1V Green, 2V Red
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 482
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
163,62000 Kč63,62 Kč
1046,28000 Kč462,80 Kč
10035,97170 Kč3 597,17 Kč
50031,44660 Kč15 723,30 Kč
1 00029,97255 Kč29 972,55 Kč
2 00028,72495 Kč57 449,90 Kč
5 00027,36564 Kč136 828,20 Kč
Unit Price without VAT:63,62000 Kč
Unit Price with VAT:76,98020 Kč