561-5101-050F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5615101050F

DigiKey Part Number
350-2816-ND
Manufacturer
Manufacturer Product Number
5615101050F
Description
LED CBI 5MM RED DIFF TH PC MNT
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused 2.1V 20mA Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Color
Red
Wavelength - Peak
650nm
Configuration
Single
Current
20mA
Millicandela Rating
35mcd
Viewing Angle
50°
Lens Type
Diffused
Lens Style
-
Lens Size
-
Voltage Rating
2.1V
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 575
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
128,75000 Kč28,75 Kč
2517,95560 Kč448,89 Kč
10015,21010 Kč1 521,01 Kč
50012,94876 Kč6 474,38 Kč
1 00012,20950 Kč12 209,50 Kč
2 00011,58263 Kč23 165,26 Kč
5 00010,89859 Kč54 492,95 Kč
10 00010,47266 Kč104 726,60 Kč
Manufacturers Standard Package
Unit Price without VAT:28,75000 Kč
Unit Price with VAT:34,78750 Kč