561-2201-050F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5612201050F

DigiKey Part Number
350-2814-ND
Manufacturer
Manufacturer Product Number
5612201050F
Description
LED CBI 5MM GRN TH PC MNT
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused 2V 20mA Through Hole
Datasheet
 Datasheet
EDA/CAD Models
5612201050F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Color
Green
Wavelength - Peak
565nm
Configuration
Single
Current
20mA
Millicandela Rating
32mcd
Viewing Angle
50°
Lens Type
Diffused
Lens Style
-
Lens Size
-
Voltage Rating
2V
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 811
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
130,00000 Kč30,00 Kč
2518,83880 Kč470,97 Kč
10015,97450 Kč1 597,45 Kč
50013,62158 Kč6 810,79 Kč
1 00012,85232 Kč12 852,32 Kč
2 00012,20013 Kč24 400,26 Kč
5 00011,48854 Kč57 442,70 Kč
10 00011,04544 Kč110 454,40 Kč
Manufacturers Standard Package
Unit Price without VAT:30,00000 Kč
Unit Price with VAT:36,30000 Kč