LED Panel Indicator Green Diffused 60° 12V 15mA PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator Green Diffused 60° 12V 15mA PC Pin
5590203001F
5590203001F

5590203001F

DigiKey Part Number
350-2787-ND
Manufacturer
Manufacturer Product Number
5590203001F
Description
LED PNL IND GREEN DIFF 5MM PC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green Diffused 60° 12V 15mA PC Pin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Green
Lens Color
Green
Lens Transparency
Diffused
Ratings
DC
Voltage
12V
Current
15mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.25" (6.35mm)
Lens Size
5mm, T-1 3/4
Lens Style
Round with Domed Top
Millicandela Rating
8mcd
Wavelength - Peak
565nm
Viewing Angle
60°
Termination Style
PC Pin
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
150,40000 Kč50,40 Kč
2532,38720 Kč809,68 Kč
10027,87270 Kč2 787,27 Kč
50024,17794 Kč12 088,97 Kč
1 00022,97391 Kč22 973,91 Kč
2 00021,95373 Kč43 907,46 Kč
5 00020,84203 Kč104 210,15 Kč
10 00020,15040 Kč201 504,00 Kč
Manufacturers Standard Package
Unit Price without VAT:50,40000 Kč
Unit Price with VAT:60,98400 Kč