LED Panel Indicator Green Diffused 60° 5V 15mA PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator Green Diffused 60° 5V 15mA PC Pin
5590202001F
5590202001F

5590202001F

DigiKey Part Number
350-2785-ND
Manufacturer
Manufacturer Product Number
5590202001F
Description
LED PNL IND GREEN DIFF 5MM PC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green Diffused 60° 5V 15mA PC Pin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
15mA
Manufacturer
Dialight
Panel Cutout Shape
Round
Series
Panel Cutout Dimensions
0.25" (6.35mm)
Packaging
Bulk
Lens Size
5mm, T-1 3/4
Part Status
Active
Lens Style
Round with Domed Top
Type
LED
Millicandela Rating
8mcd
Lamp Color
Green
Wavelength - Peak
565nm
Lens Color
Green
Viewing Angle
60°
Lens Transparency
Diffused
Termination Style
PC Pin
Ratings
DC
Base Product Number
Voltage
5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 440
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
150,40000 Kč50,40 Kč
2532,38720 Kč809,68 Kč
10027,87270 Kč2 787,27 Kč
50024,17794 Kč12 088,97 Kč
1 00022,97391 Kč22 973,91 Kč
2 00021,95373 Kč43 907,46 Kč
5 00020,84203 Kč104 210,15 Kč
10 00020,15040 Kč201 504,00 Kč
Manufacturers Standard Package
Unit Price without VAT:50,40000 Kč
Unit Price with VAT:60,98400 Kč