



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 5V | |
Current | 15mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.25" (6.35mm) | |
Lens Size | 5mm, T-1 3/4 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 8mcd | |
Wavelength - Peak | 635nm | |
Viewing Angle | 60° | |
Termination Style | Wire Leads - 14" (355.60mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,95000 Kč | 99,95 Kč |
| 10 | 74,18600 Kč | 741,86 Kč |
| 100 | 58,94560 Kč | 5 894,56 Kč |
| 500 | 52,27704 Kč | 26 138,52 Kč |
| 1 000 | 50,10837 Kč | 50 108,37 Kč |
| 2 000 | 48,27377 Kč | 96 547,54 Kč |
| Unit Price without VAT: | 99,95000 Kč |
|---|---|
| Unit Price with VAT: | 120,93950 Kč |











