



Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Yellow | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 5V | |
Current | 15mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.16" (4.06mm) | |
Lens Size | 3mm, T-1 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 2mcd | |
Wavelength - Peak | 585nm | |
Viewing Angle | - | |
Termination Style | - | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 49,99000 Kč | 49,99 Kč |
25 | 32,12800 Kč | 803,20 Kč |
100 | 27,64970 Kč | 2 764,97 Kč |
500 | 23,98450 Kč | 11 992,25 Kč |
1 000 | 22,79010 Kč | 22 790,10 Kč |
2 000 | 21,77808 Kč | 43 556,16 Kč |
5 000 | 20,67527 Kč | 103 376,35 Kč |
10 000 | 19,98918 Kč | 199 891,80 Kč |
Unit Price without VAT: | 49,99000 Kč |
---|---|
Unit Price with VAT: | 60,48790 Kč |