LED Panel Indicator Red 60° 5V 10mA Wire Wrap
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator Red 60° 5V 10mA Wire Wrap
5580102001F
5580102001F

5580102001F

DigiKey Part Number
350-2764-ND
Manufacturer
Manufacturer Product Number
5580102001F
Description
LED PNL IND RED 3MM WIRE LEADS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red 60° 5V 10mA Wire Wrap
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Red
Lens Color
-
Lens Transparency
-
Ratings
DC
Voltage
5V
Current
10mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.16" (4.06mm)
Lens Size
3mm, T-1
Lens Style
Round with Domed Top
Millicandela Rating
29mcd
Wavelength - Peak
635nm
Viewing Angle
60°
Termination Style
Wire Wrap
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 619
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
149,28000 Kč49,28 Kč
2531,66760 Kč791,69 Kč
10027,25350 Kč2 725,35 Kč
50023,64080 Kč11 820,40 Kč
1 00022,46351 Kč22 463,51 Kč
2 00021,46599 Kč42 931,98 Kč
5 00020,37899 Kč101 894,95 Kč
10 00019,70273 Kč197 027,30 Kč
Manufacturers Standard Package
Unit Price without VAT:49,28000 Kč
Unit Price with VAT:59,62880 Kč