



5580102007F | |
|---|---|
DigiKey Part Number | 350-2118-ND |
Manufacturer | |
Manufacturer Product Number | 5580102007F |
Description | LED PNL IND RED DIFF 3MM LEADS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 60° 5V 12mA Wire Leads - 14" (355.60mm) |
Datasheet | Datasheet |
Category | Current 12mA |
Manufacturer Dialight | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.16" (4.06mm) |
Packaging Bulk | Lens Size 3mm, T-1 |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 4mcd |
Lamp Color Red | Wavelength - Peak 635nm |
Lens Color Red | Viewing Angle 60° |
Lens Transparency Diffused | Termination Style Wire Leads - 14" (355.60mm) |
Ratings DC | Base Product Number |
Voltage 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,15000 Kč | 62,15 Kč |
| 10 | 45,18800 Kč | 451,88 Kč |
| 100 | 35,09820 Kč | 3 509,82 Kč |
| 500 | 30,66002 Kč | 15 330,01 Kč |
| 1 000 | 29,21473 Kč | 29 214,73 Kč |
| 2 000 | 27,99097 Kč | 55 981,94 Kč |
| 5 000 | 26,65746 Kč | 133 287,30 Kč |
| Unit Price without VAT: | 62,15000 Kč |
|---|---|
| Unit Price with VAT: | 75,20150 Kč |





