



Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 5V | |
Current | 10mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.16" (4.06mm) | |
Lens Size | 3mm, T-1 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 29mcd | |
Wavelength - Peak | 635nm | |
Viewing Angle | 60° | |
Termination Style | Wire Leads - 6" (152.40mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 66,66000 Kč | 66,66 Kč |
10 | 48,57600 Kč | 485,76 Kč |
100 | 37,85640 Kč | 3 785,64 Kč |
500 | 33,15344 Kč | 16 576,72 Kč |
1 000 | 31,62181 Kč | 31 621,81 Kč |
2 000 | 30,32525 Kč | 60 650,50 Kč |
5 000 | 28,91271 Kč | 144 563,55 Kč |
Unit Price without VAT: | 66,66000 Kč |
---|---|
Unit Price with VAT: | 80,65860 Kč |