LED Panel Indicator Red 125V 10.5mA Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5563505304F

DigiKey Part Number
350-2742-ND
Manufacturer
Manufacturer Product Number
5563505304F
Description
LED PNL IND RED SCREW TERMINAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red 125V 10.5mA Screw Terminal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Red
Lens Color
-
Lens Transparency
-
Ratings
AC
Voltage
125V
Current
10.5mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
1.12" (28.45mm)
Lens Size
-
Lens Style
Round with Domed Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Screw Terminal
Ingress Protection
IP66, NEMA 4X
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1932,73000 Kč932,73 Kč
10765,83900 Kč7 658,39 Kč
100669,55480 Kč66 955,48 Kč
Manufacturers Standard Package
Unit Price without VAT:932,73000 Kč
Unit Price with VAT:1 128,60330 Kč