Image for 800XU-CU is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

800XU-CU

DigiKey Part Number
1920-800XU-CU-ND
Manufacturer
Manufacturer Product Number
800XU-CU
Description
RELAY TIME DELAY 30HR 5A 230V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Interval, On-Delay Time Delay Relay DPDT (2 Form C) 0 Sec ~ 30 Hrs Delay 5A @ 230VAC/24VDC DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Relay Type
Mechanical Relay
Function
Interval, On-Delay
Circuit
DPDT (2 Form C)
Delay Time
0 Sec ~ 30 Hrs
Contact Rating @ Voltage
5A @ 230VAC/24VDC
Voltage - Supply
20 ~ 240VAC, 12 ~ 240VDC
Termination Style
Screw Terminal
Timing Adjustment Method
Hand Dial
Timing Initiate Method
Input Voltage
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 792,39000 Kč1 792,39 Kč
Manufacturers Standard Package
Unit Price without VAT:1 792,39000 Kč
Unit Price with VAT:2 168,79190 Kč