
5554001F | |
|---|---|
DigiKey Part Number | 350-1799-ND |
Manufacturer | |
Manufacturer Product Number | 5554001F |
Description | LED CBI 2MM QUAD RED RA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 Wide Red (x 4) Clear 1.6V 20mA Round with Domed Top 2.00mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Red (x 4) | |
Wavelength - Peak | 650nm | |
Configuration | 4 Wide | |
Current | 20mA | |
Millicandela Rating | 1.2mcd | |
Viewing Angle | 40° | |
Lens Type | Clear | |
Lens Style | Round with Domed Top | |
Lens Size | 2.00mm Dia | |
Voltage Rating | 1.6V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,51000 Kč | 107,51 Kč |
| 10 | 80,02300 Kč | 800,23 Kč |
| 100 | 63,80660 Kč | 6 380,66 Kč |
| 500 | 56,71308 Kč | 28 356,54 Kč |
| 1 000 | 54,40687 Kč | 54 406,87 Kč |
| 2 000 | 52,45637 Kč | 104 912,74 Kč |
| Unit Price without VAT: | 107,51000 Kč |
|---|---|
| Unit Price with VAT: | 130,08710 Kč |


