Similar

5552403F | |
|---|---|
DigiKey Part Number | 350-1719-ND |
Manufacturer | |
Manufacturer Product Number | 5552403F |
Description | LED CBI 2MM 5V YELLOW PC MNT RA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Clear 5V 4.7mA Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Yellow | |
Wavelength - Peak | 583nm | |
Configuration | Single | |
Current | 4.7mA | |
Millicandela Rating | 2.1mcd | |
Viewing Angle | 40° | |
Lens Type | Clear | |
Voltage Rating | 5V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,47000 Kč | 43,47 Kč |
| 10 | 31,14000 Kč | 311,40 Kč |
| 100 | 23,77810 Kč | 2 377,81 Kč |
| 500 | 20,52512 Kč | 10 262,56 Kč |
| 1 000 | 19,46389 Kč | 19 463,89 Kč |
| 2 000 | 18,56507 Kč | 37 130,14 Kč |
| 5 000 | 17,58499 Kč | 87 924,95 Kč |
| 10 000 | 16,97518 Kč | 169 751,80 Kč |
| Unit Price without VAT: | 43,47000 Kč |
|---|---|
| Unit Price with VAT: | 52,59870 Kč |




