
5552009F | |
|---|---|
DigiKey Part Number | 350-1715-ND |
Manufacturer | |
Manufacturer Product Number | 5552009F |
Description | LED CBI 2MM RED RA PCMNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Clear 5V 10mA Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Red | |
Wavelength - Peak | 650nm | |
Configuration | Single | |
Current | 10mA | |
Millicandela Rating | 0.6mcd | |
Viewing Angle | 40° | |
Lens Type | Clear | |
Voltage Rating | 5V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,89000 Kč | 43,89 Kč |
| 10 | 31,47600 Kč | 314,76 Kč |
| 100 | 24,03430 Kč | 2 403,43 Kč |
| 500 | 20,75274 Kč | 10 376,37 Kč |
| 1 000 | 19,68269 Kč | 19 682,69 Kč |
| 2 000 | 18,77610 Kč | 37 552,20 Kč |
| 5 000 | 17,78762 Kč | 88 938,10 Kč |
| 10 000 | 17,17265 Kč | 171 726,50 Kč |
| Unit Price without VAT: | 43,89000 Kč |
|---|---|
| Unit Price with VAT: | 53,10690 Kč |



