
5532222F | |
|---|---|
DigiKey Part Number | 350-3136-ND |
Manufacturer | |
Manufacturer Product Number | 5532222F |
Description | LED CBI 3MM BI-LVL GRN RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 2) Tinted 2.1V 20mA Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer Dialight | Millicandela Rating 50mcd |
Series | Viewing Angle 45° |
Packaging Bulk | Lens Type Tinted |
Part Status Active | Voltage Rating 2.1V |
Color Green (x 2) | Mounting Type Through Hole, Right Angle |
Wavelength - Peak 565nm | Base Product Number |
Configuration 2 High |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,49000 Kč | 31,49 Kč |
| 50 | 18,16940 Kč | 908,47 Kč |
| 100 | 16,79490 Kč | 1 679,49 Kč |
| 500 | 14,34232 Kč | 7 171,16 Kč |
| 1 000 | 13,54106 Kč | 13 541,06 Kč |
| 2 000 | 12,86169 Kč | 25 723,38 Kč |
| 5 000 | 12,12067 Kč | 60 603,35 Kč |
| 10 000 | 11,65933 Kč | 116 593,30 Kč |
| Unit Price without VAT: | 31,49000 Kč |
|---|---|
| Unit Price with VAT: | 38,10290 Kč |


