
74LV04PW,118 | |
|---|---|
DigiKey Part Number | 1727-6649-2-ND - Tape & Reel (TR) 1727-6649-1-ND - Cut Tape (CT) 1727-6649-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LV04PW,118 |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 1V ~ 5.5V | |
Current - Quiescent (Max) | 40 µA | |
Current - Output High, Low | 12mA, 12mA | |
Input Logic Level - Low | 0.3V ~ 0.8V | |
Input Logic Level - High | 0.9V ~ 2V | |
Max Propagation Delay @ V, Max CL | 8ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,32000 Kč | 6,32 Kč |
| 10 | 4,39900 Kč | 43,99 Kč |
| 25 | 3,90680 Kč | 97,67 Kč |
| 100 | 3,35540 Kč | 335,54 Kč |
| 250 | 3,09520 Kč | 773,80 Kč |
| 500 | 2,93816 Kč | 1 469,08 Kč |
| 1 000 | 2,80849 Kč | 2 808,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,67167 Kč | 6 679,18 Kč |
| 5 000 | 2,58919 Kč | 12 945,95 Kč |
| 7 500 | 2,54792 Kč | 19 109,40 Kč |
| 12 500 | 2,50219 Kč | 31 277,38 Kč |
| 17 500 | 2,47543 Kč | 43 320,02 Kč |
| 25 000 | 2,44971 Kč | 61 242,75 Kč |
| 62 500 | 2,39434 Kč | 149 646,25 Kč |
| Unit Price without VAT: | 6,32000 Kč |
|---|---|
| Unit Price with VAT: | 7,64720 Kč |

