553-0222-400F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5530222400F

DigiKey Part Number
350-2718-ND
Manufacturer
Manufacturer Product Number
5530222400F
Description
LED CBI 3MM BI-LVL GREEN RA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 2) Diffused, Tinted 1.9V 20mA Round with Domed Top 3.00mm Dia Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Color
Green (x 2)
Wavelength - Peak
565nm
Configuration
2 High
Current
20mA
Millicandela Rating
1.6mcd
Viewing Angle
60°
Lens Type
Diffused, Tinted
Lens Style
Round with Domed Top
Lens Size
3.00mm Dia
Voltage Rating
1.9V
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 230
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
153,47000 Kč53,47 Kč
5032,03380 Kč1 601,69 Kč
10029,84260 Kč2 984,26 Kč
50025,93866 Kč12 969,33 Kč
1 00024,66660 Kč24 666,60 Kč
2 00023,58947 Kč47 178,94 Kč
5 00022,41535 Kč112 076,75 Kč
Manufacturers Standard Package
Unit Price without VAT:53,47000 Kč
Unit Price with VAT:64,69870 Kč