
5530211F | |
|---|---|
DigiKey Part Number | 350-1827-ND |
Manufacturer | |
Manufacturer Product Number | 5530211F |
Description | LED CBI 3MM BI-LVL RED LO CUR RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Red (x 2) Diffused, Tinted 1.7V 2mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5530211F Models |
Category | Current 2mA |
Manufacturer Dialight | Millicandela Rating 1.6mcd |
Series | Lens Type Diffused, Tinted |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3mm, T-1 |
Color Red (x 2) | Voltage Rating 1.7V |
Wavelength - Peak 635nm | Mounting Type Through Hole, Right Angle |
Configuration 2 High | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,97000 Kč | 52,97 Kč |
| 50 | 31,73780 Kč | 1 586,89 Kč |
| 100 | 29,56680 Kč | 2 956,68 Kč |
| 500 | 25,69898 Kč | 12 849,49 Kč |
| 1 000 | 24,43868 Kč | 24 438,68 Kč |
| 2 000 | 23,37151 Kč | 46 743,02 Kč |
| 5 000 | 22,20823 Kč | 111 041,15 Kč |
| Unit Price without VAT: | 52,97000 Kč |
|---|---|
| Unit Price with VAT: | 64,09370 Kč |








