
5530177F | |
|---|---|
DigiKey Part Number | 350-3118-ND |
Manufacturer | |
Manufacturer Product Number | 5530177F |
Description | LED CBI 3MM BI-LVL ORNG DIFF RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Orange (x 2) Diffused, Tinted 1.9V 20mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Orange (x 2) | |
Wavelength - Peak | 600nm | |
Configuration | 2 High | |
Current | 20mA | |
Millicandela Rating | 7mcd | |
Viewing Angle | 60° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 1.9V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,16000 Kč | 49,16 Kč |
| 50 | 29,25360 Kč | 1 462,68 Kč |
| 100 | 27,22060 Kč | 2 722,06 Kč |
| 500 | 23,60206 Kč | 11 801,03 Kč |
| 1 000 | 22,42225 Kč | 22 422,25 Kč |
| 2 000 | 21,42272 Kč | 42 845,44 Kč |
| 5 000 | 20,33345 Kč | 101 667,25 Kč |
| 10 000 | 19,65579 Kč | 196 557,90 Kč |
| Unit Price without VAT: | 49,16000 Kč |
|---|---|
| Unit Price with VAT: | 59,48360 Kč |





