
5151040F | |
---|---|
DigiKey Part Number | 350-2173-ND |
Manufacturer | |
Manufacturer Product Number | 5151040F |
Description | LIGHT PIPE 4MM RND 4ARRAY PNL MT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Light Pipe 4 Wide Clear Rigid Panel Mount, Press Fit |
Datasheet | Datasheet |
EDA/CAD Models | 5151040F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | 4 Wide | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit | |
Lens Style | Round with Flat Top | |
Lens Size | 4mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 34,16000 Kč | 34,16 Kč |
25 | 21,52160 Kč | 538,04 Kč |
100 | 18,31790 Kč | 1 831,79 Kč |
500 | 15,68790 Kč | 7 843,95 Kč |
1 000 | 14,82846 Kč | 14 828,46 Kč |
2 000 | 14,10014 Kč | 28 200,28 Kč |
5 000 | 13,30575 Kč | 66 528,75 Kč |
10 000 | 12,81118 Kč | 128 111,80 Kč |
Unit Price without VAT: | 34,16000 Kč |
---|---|
Unit Price with VAT: | 41,33360 Kč |