5530133F is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Visual Communications Company - VCC
In Stock: 10 392
Unit Price: 66,77000 Kč
Datasheet
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Yellow (x 2) Diffused, Tinted 2.1V 10mA Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5530133F

DigiKey Part Number
350-1826-ND
Manufacturer
Manufacturer Product Number
5530133F
Description
LED CBI 3MM BI-LVL YELLOW RA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Yellow (x 2) Diffused, Tinted 2.1V 10mA Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
5530133F Models
Product Attributes
Filter Similar Products
Category
Current
10mA
Manufacturer
Dialight
Millicandela Rating
6.3mcd
Series
Viewing Angle
45°
Packaging
Bulk
Lens Type
Diffused, Tinted
Part Status
Active
Voltage Rating
2.1V
Color
Yellow (x 2)
Mounting Type
Through Hole, Right Angle
Wavelength - Peak
585nm
Base Product Number
Configuration
2 High
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5680F7_7Visual Communications Company - VCC10 392L20407-ND66,77000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
149,56000 Kč49,56 Kč
5029,48960 Kč1 474,48 Kč
10027,44020 Kč2 744,02 Kč
50023,79242 Kč11 896,21 Kč
1 00022,60309 Kč22 603,09 Kč
2 00021,59550 Kč43 191,00 Kč
5 00020,49745 Kč102 487,25 Kč
10 00019,81432 Kč198 143,20 Kč
Manufacturers Standard Package
Unit Price without VAT:49,56000 Kč
Unit Price with VAT:59,96760 Kč