Parametric Equivalent

5530133200F | |
|---|---|
DigiKey Part Number | 350-3117-ND |
Manufacturer | |
Manufacturer Product Number | 5530133200F |
Description | LED CBI 3MM BI-LVL YELLOW RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Yellow (x 2) Diffused, Tinted 2.1V 20mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 10mcd |
Manufacturer Dialight | Viewing Angle 60° |
Series | Lens Type Diffused, Tinted |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3mm, T-1 |
Color Yellow (x 2) | Voltage Rating 2.1V |
Wavelength - Peak 585nm | Mounting Type Through Hole, Right Angle |
Configuration 2 High | Base Product Number |
Current 20mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5530133400F | Dialight | 0 | 5530133400F-ND | 22,51431 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,56000 Kč | 49,56 Kč |
| 50 | 29,48960 Kč | 1 474,48 Kč |
| 100 | 27,44020 Kč | 2 744,02 Kč |
| 500 | 23,79242 Kč | 11 896,21 Kč |
| 1 000 | 22,60309 Kč | 22 603,09 Kč |
| 2 000 | 21,59550 Kč | 43 191,00 Kč |
| 5 000 | 20,49745 Kč | 102 487,25 Kč |
| 10 000 | 19,81432 Kč | 198 143,20 Kč |
| Unit Price without VAT: | 49,56000 Kč |
|---|---|
| Unit Price with VAT: | 59,96760 Kč |











