
5512809F | |
|---|---|
DigiKey Part Number | 350-2387-ND |
Manufacturer | |
Manufacturer Product Number | 5512809F |
Description | LED CBI 3MM BLUE DIFF HI-EFF RA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Round with Domed Top 3.00mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | - | |
Wavelength - Peak | - | |
Configuration | - | |
Current | - | |
Millicandela Rating | - | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage Rating | - | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,83000 Kč | 76,83 Kč |
| 10 | 56,28800 Kč | 562,88 Kč |
| 100 | 44,15450 Kč | 4 415,45 Kč |
| 500 | 38,83220 Kč | 19 416,10 Kč |
| 1 000 | 37,10020 Kč | 37 100,20 Kč |
| 2 000 | 35,63418 Kč | 71 268,36 Kč |
| 5 000 | 34,03764 Kč | 170 188,20 Kč |
| Unit Price without VAT: | 76,83000 Kč |
|---|---|
| Unit Price with VAT: | 92,96430 Kč |








