



133-3701-316 | |
|---|---|
DigiKey Part Number | J544-ND |
Manufacturer | |
Manufacturer Product Number | 133-3701-316 |
Description | CONN MCX JACK R/A 50 OHM PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 133-3701-316 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,86000 Kč | 156,86 Kč |
| 10 | 133,23200 Kč | 1 332,32 Kč |
| 25 | 124,88760 Kč | 3 122,19 Kč |
| 50 | 118,92000 Kč | 5 946,00 Kč |
| 100 | 113,24430 Kč | 11 324,43 Kč |
| 250 | 106,15496 Kč | 26 538,74 Kč |
| 500 | 101,09152 Kč | 50 545,76 Kč |
| 1 000 | 96,27079 Kč | 96 270,79 Kč |
| Unit Price without VAT: | 156,86000 Kč |
|---|---|
| Unit Price with VAT: | 189,80060 Kč |




