
5511602F | |
|---|---|
DigiKey Part Number | 350-3092-ND |
Manufacturer | |
Manufacturer Product Number | 5511602F |
Description | LED CBI 3MM HI EFF YLW TINTED RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Tinted 2.1V 10mA Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Yellow | |
Wavelength - Peak | 585nm | |
Configuration | Single | |
Current | 10mA | |
Millicandela Rating | 20mcd | |
Viewing Angle | 45° | |
Lens Type | Tinted | |
Lens Style | - | |
Lens Size | - | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 600 | 11,39364 Kč | 18 229,82 Kč |
| Unit Price without VAT: | 11,39364 Kč |
|---|---|
| Unit Price with VAT: | 13,78630 Kč |











