551-0207-004(F),551-1307-004(F),551-0607-004(F)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5511307004F

DigiKey Part Number
350-1680-ND
Manufacturer
Manufacturer Product Number
5511307004F
Description
LED CBI QUAD GREEN RA PC MNT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 4 Wide Green (x 4) Diffused, Tinted 1.9V 2mA Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
5511307004F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Color
Green (x 4)
Wavelength - Peak
565nm
Configuration
4 Wide
Current
2mA
Millicandela Rating
1.6mcd
Viewing Angle
60°
Lens Type
Diffused, Tinted
Lens Style
-
Lens Size
-
Voltage Rating
1.9V
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 353
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
190,73000 Kč90,73 Kč
1066,93900 Kč669,39 Kč
10052,93860 Kč5 293,86 Kč
50046,80300 Kč23 401,50 Kč
1 00044,80745 Kč44 807,45 Kč
2 00043,11872 Kč86 237,44 Kč
5 00041,27981 Kč206 399,05 Kč
Unit Price without VAT:90,73000 Kč
Unit Price with VAT:109,78330 Kč