
5511107801F | |
|---|---|
DigiKey Part Number | 5511107801F-ND |
Manufacturer | |
Manufacturer Product Number | 5511107801F |
Description | LED CBI 3MM RED DIFF .200 RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | - | |
Wavelength - Peak | - | |
Configuration | - | |
Current | - | |
Millicandela Rating | - | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | - | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,86000 Kč | 34,86 Kč |
| 10 | 24,84100 Kč | 248,41 Kč |
| 100 | 18,76800 Kč | 1 876,80 Kč |
| 500 | 16,08110 Kč | 8 040,55 Kč |
| 1 000 | 15,20339 Kč | 15 203,39 Kč |
| 2 000 | 14,45954 Kč | 28 919,08 Kč |
| 5 000 | 13,64828 Kč | 68 241,40 Kč |
| 10 000 | 13,14317 Kč | 131 431,70 Kč |
| Unit Price without VAT: | 34,86000 Kč |
|---|---|
| Unit Price with VAT: | 42,18060 Kč |



