




1410-L210-L2F1-S02-1A | |
|---|---|
DigiKey Part Number | 302-1027-ND |
Manufacturer | |
Manufacturer Product Number | 1410-L210-L2F1-S02-1A |
Description | CIR BRKR THRM 1A 250VAC 50VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 1A 250 V AC 50 V DC Push to Reset PCB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | PCB | |
Breaker Type | Thermal | |
Current Rating (Amps) | 1A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 317,70000 Kč | 317,70 Kč |
| 5 | 263,52400 Kč | 1 317,62 Kč |
| 10 | 243,15700 Kč | 2 431,57 Kč |
| 50 | 201,56400 Kč | 10 078,20 Kč |
| 100 | 185,81550 Kč | 18 581,55 Kč |
| 250 | 166,74848 Kč | 41 687,12 Kč |
| 500 | 153,53066 Kč | 76 765,33 Kč |
| 1 000 | 143,77562 Kč | 143 775,62 Kč |
| Unit Price without VAT: | 317,70000 Kč |
|---|---|
| Unit Price with VAT: | 384,41700 Kč |



