Parametric Equivalent

5511107100F | |
|---|---|
DigiKey Part Number | 5511107100F-ND |
Manufacturer | |
Manufacturer Product Number | 5511107100F |
Description | LED CBI 3MM RED DIFF LOW CURR RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Tinted 1.7V 2mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Category | Millicandela Rating 1.6mcd |
Manufacturer Dialight | Viewing Angle 60° |
Series | Lens Type Diffused, Tinted |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3mm, T-1 |
Color Red | Voltage Rating 1.7V |
Wavelength - Peak 635nm | Mounting Type Through Hole, Right Angle |
Configuration Single | Base Product Number |
Current 2mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5511101F | Dialight | 1 333 | 350-3087-ND | 1,23000 Kč | Parametric Equivalent |
| 5511103F | Dialight | 1 161 | 350-4081-ND | 1,23000 Kč | Parametric Equivalent |
| 5511104F | Dialight | 1 208 | 5511104F-ND | 1,23000 Kč | Parametric Equivalent |
| 5511107010F | Dialight | 0 | 5511107010F-ND | 0,48379 Kč | Parametric Equivalent |
| 5511107F | Dialight | 0 | 350-1816-ND | 1,15000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 300 | 13,44066 Kč | 17 472,86 Kč |
| Unit Price without VAT: | 13,44066 Kč |
|---|---|
| Unit Price with VAT: | 16,26320 Kč |





