5511107010F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Dialight
In Stock: 1 333
Unit Price: 7,20000 Kč
Datasheet

Parametric Equivalent


Dialight
In Stock: 1 161
Unit Price: 7,20000 Kč
Datasheet

Parametric Equivalent


Dialight
In Stock: 1 208
Unit Price: 7,20000 Kč
Datasheet

Parametric Equivalent


Dialight
In Stock: 0
Unit Price: 2,77480 Kč

Parametric Equivalent


Dialight
In Stock: 0
Unit Price: 6,72000 Kč
Datasheet
Image for 5511107010F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5511107010F

DigiKey Part Number
5511107010F-ND
Manufacturer
Manufacturer Product Number
5511107010F
Description
LED CBI 3MM RED .200 RA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Tinted 1.7V 2mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Millicandela Rating
1.6mcd
Manufacturer
Dialight
Viewing Angle
60°
Series
Lens Type
Diffused, Tinted
Packaging
Bulk
Lens Style
Round with Domed Top
Part Status
Active
Lens Size
3mm, T-1
Color
Red
Voltage Rating
1.7V
Wavelength - Peak
635nm
Mounting Type
Through Hole, Right Angle
Configuration
Single
Base Product Number
Current
2mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5511101FDialight1 333350-3087-ND7,20000 KčParametric Equivalent
5511103FDialight1 161350-4081-ND7,20000 KčParametric Equivalent
5511104FDialight1 2085511104F-ND7,20000 KčParametric Equivalent
5511107100FDialight05511107100F-ND2,77480 KčParametric Equivalent
5511107FDialight0350-1816-ND6,72000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 30013,70943 Kč17 822,26 Kč
Unit Price without VAT:13,70943 Kč
Unit Price with VAT:16,58841 Kč