
5510207003F | |
|---|---|
DigiKey Part Number | 350-3077-ND |
Manufacturer | |
Manufacturer Product Number | 5510207003F |
Description | LED CBI 3MM TRI GREEN RA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 Wide Green (x 3) Diffused, Tinted 2.1V 20mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green (x 3) | |
Wavelength - Peak | 563nm | |
Configuration | 3 Wide | |
Current | 20mA | |
Millicandela Rating | 16mcd | |
Viewing Angle | 45° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,78000 Kč | 67,78 Kč |
| 50 | 41,22440 Kč | 2 061,22 Kč |
| 100 | 38,53410 Kč | 3 853,41 Kč |
| 500 | 33,75410 Kč | 16 877,05 Kč |
| 1 000 | 32,19766 Kč | 32 197,66 Kč |
| 2 000 | 30,87993 Kč | 61 759,86 Kč |
| 5 000 | 29,44440 Kč | 147 222,00 Kč |
| Unit Price without VAT: | 67,78000 Kč |
|---|---|
| Unit Price with VAT: | 82,01380 Kč |








