5502407F is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Visual Communications Company - VCC
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused 2.2V 10mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5502407F

DigiKey Part Number
350-1636-ND
Manufacturer
Manufacturer Product Number
5502407F
Description
LED CBI 5MM RED RA PC MNT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused 2.2V 10mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Color
Red
Wavelength - Peak
650nm
Configuration
Single
Current
10mA
Millicandela Rating
7mcd
Viewing Angle
50°
Lens Type
Diffused
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage Rating
2.2V
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
123,73000 Kč23,73 Kč
1016,58800 Kč165,88 Kč
10012,30900 Kč1 230,90 Kč
50010,40492 Kč5 202,46 Kč
1 0009,78192 Kč9 781,92 Kč
2 0009,25319 Kč18 506,38 Kč
5 0008,67621 Kč43 381,05 Kč
10 0008,31668 Kč83 166,80 Kč
25 0007,92502 Kč198 125,50 Kč
Manufacturers Standard Package
Unit Price without VAT:23,73000 Kč
Unit Price with VAT:28,71330 Kč