Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

5501304F | |
|---|---|
DigiKey Part Number | 350-1625-ND |
Manufacturer | |
Manufacturer Product Number | 5501304F |
Description | LED CBI 5MM GRN TH PC MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused 1.8V 2mA Round with Domed Top 5mm, T-1 3/4 Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green | |
Wavelength - Peak | 565nm | |
Configuration | Single | |
Current | 2mA | |
Millicandela Rating | 1.8mcd | |
Viewing Angle | 50° | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage Rating | 1.8V | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,52000 Kč | 34,52 Kč |
| 10 | 24,48100 Kč | 244,81 Kč |
| 100 | 18,47350 Kč | 1 847,35 Kč |
| 500 | 15,81992 Kč | 7 909,96 Kč |
| 1 000 | 14,95308 Kč | 14 953,08 Kč |
| 2 000 | 14,21823 Kč | 28 436,46 Kč |
| 5 000 | 13,41681 Kč | 67 084,05 Kč |
| 10 000 | 12,91778 Kč | 129 177,80 Kč |
| Unit Price without VAT: | 34,52000 Kč |
|---|---|
| Unit Price with VAT: | 41,76920 Kč |






