
5611301050F | |
|---|---|
DigiKey Part Number | 350-2812-ND |
Manufacturer | |
Manufacturer Product Number | 5611301050F |
Description | LED CBI 5MM GRN TH PC MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused 1.8V 2mA Round with Domed Top 5mm, T-1 3/4 Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green | |
Wavelength - Peak | 565nm | |
Configuration | Single | |
Current | 2mA | |
Millicandela Rating | 1.8mcd | |
Viewing Angle | 50° | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage Rating | 1.8V | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,05000 Kč | 29,05 Kč |
| 25 | 18,14520 Kč | 453,63 Kč |
| 100 | 15,37070 Kč | 1 537,07 Kč |
| 500 | 13,08552 Kč | 6 542,76 Kč |
| 1 000 | 12,33846 Kč | 12 338,46 Kč |
| 2 000 | 11,70496 Kč | 23 409,92 Kč |
| 5 000 | 11,01370 Kč | 55 068,50 Kč |
| 10 000 | 10,58327 Kč | 105 832,70 Kč |
| Unit Price without VAT: | 29,05000 Kč |
|---|---|
| Unit Price with VAT: | 35,15050 Kč |

