
5500404F | |
|---|---|
DigiKey Part Number | 350-1604-ND |
Manufacturer | |
Manufacturer Product Number | 5500404F |
Description | LED CBI 5MM RED TH PC MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused 2V 20mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Red | |
Wavelength - Peak | 635nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 12.3mcd | |
Viewing Angle | 60° | |
Lens Type | Diffused | |
Lens Style | - | |
Lens Size | - | |
Voltage Rating | 2V | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,73000 Kč | 30,73 Kč |
| 10 | 21,76600 Kč | 217,66 Kč |
| 100 | 16,33690 Kč | 1 633,69 Kč |
| 500 | 13,93510 Kč | 6 967,55 Kč |
| 1 000 | 13,15015 Kč | 13 150,15 Kč |
| 2 000 | 12,48465 Kč | 24 969,30 Kč |
| 5 000 | 11,75861 Kč | 58 793,05 Kč |
| 10 000 | 11,30652 Kč | 113 065,20 Kč |
| Unit Price without VAT: | 30,73000 Kč |
|---|---|
| Unit Price with VAT: | 37,18330 Kč |



