550-0204, 550-0204F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5500204F

DigiKey Part Number
350-1597-ND
Manufacturer
Manufacturer Product Number
5500204F
Description
LED CBI 5MM GRN TH PC MNT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused 2.1V 20mA Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Color
Green
Wavelength - Peak
565nm
Configuration
Single
Current
20mA
Millicandela Rating
12.3mcd
Viewing Angle
60°
Lens Type
Diffused
Lens Style
-
Lens Size
-
Voltage Rating
2.1V
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 966
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
130,73000 Kč30,73 Kč
1021,76600 Kč217,66 Kč
10016,33690 Kč1 633,69 Kč
50013,93510 Kč6 967,55 Kč
1 00013,15015 Kč13 150,15 Kč
2 00012,48465 Kč24 969,30 Kč
5 00011,75861 Kč58 793,05 Kč
10 00011,30652 Kč113 065,20 Kč
Manufacturers Standard Package
Unit Price without VAT:30,73000 Kč
Unit Price with VAT:37,18330 Kč