5219947F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lumex Opto/Components Inc.
In Stock: 12 361
Unit Price: 31,08000 Kč
Datasheet
Green 527nm LED Indication - Discrete 3.8V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5219947F

DigiKey Part Number
350-3485-ND
Manufacturer
Manufacturer Product Number
5219947F
Description
LED GREEN CLEAR 5MM T/H
Customer Reference
Detailed Description
Green 527nm LED Indication - Discrete 3.8V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5.00mm Dia
Voltage - Forward (Vf) (Typ)
3.8V
Current - Test
20mA
Viewing Angle
30°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
518nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
9.65mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes