5219441F is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Lumex Opto/Components Inc.
In Stock: 29 899
Unit Price: 1,02000 Kč
Datasheet
Red LED Indication - Discrete Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5219441F

DigiKey Part Number
5219441F-ND
Manufacturer
Manufacturer Product Number
5219441F
Description
LED RED DIFFUSED 5MM T/H
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Red LED Indication - Discrete Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
-
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5.00mm Dia
Voltage - Forward (Vf) (Typ)
-
Current - Test
20mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 8007,29331 Kč13 127,96 Kč
Unit Price without VAT:7,29331 Kč
Unit Price with VAT:8,82491 Kč