
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 7.5V | |
Current - Test | 10mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 5.86mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,68000 Kč | 29,68 Kč |
| 10 | 20,96600 Kč | 209,66 Kč |
| 100 | 15,72010 Kč | 1 572,01 Kč |
| 500 | 13,39202 Kč | 6 696,01 Kč |
| 1 000 | 12,63105 Kč | 12 631,05 Kč |
| 2 000 | 11,98608 Kč | 23 972,16 Kč |
| 5 000 | 11,28225 Kč | 56 411,25 Kč |
| 10 000 | 10,84395 Kč | 108 439,50 Kč |
| Unit Price without VAT: | 29,68000 Kč |
|---|---|
| Unit Price with VAT: | 35,91280 Kč |



