Yellow 590nm LED Indication - Discrete 7.5V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5219322F

DigiKey Part Number
5219322F-ND
Manufacturer
Manufacturer Product Number
5219322F
Description
LED YELLOW DIFFUSED 3MM T/H
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Yellow 590nm LED Indication - Discrete 7.5V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
3.00mm Dia
Mfr
Voltage - Forward (Vf) (Typ)
7.5V
Series
Current - Test
10mA
Packaging
Bulk
Viewing Angle
60°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
585nm
Lens Color
Yellow
Package / Case
Radial
Lens Transparency
Diffused
Supplier Device Package
Millicandela Rating
Height (Max)
5.86mm
Lens Style
Round with Domed Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HLMP-4719Broadcom Limited17 525516-1326-ND12,72000 KčSimilar
MV5353Everlight Electronics Co Ltd9 5441080-1104-ND6,47000 KčSimilar
MV5354AEverlight Electronics Co Ltd1 3601080-1105-ND6,47000 KčSimilar
SSL-LX3052YDLumex Opto/Components Inc.2 89867-1397-ND8,76000 KčSimilar
TLHY4200Vishay Semiconductor Opto Division3 036TLHY4200CT-ND9,59000 KčSimilar
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
129,41000 Kč29,41 Kč
1020,77200 Kč207,72 Kč
10015,57490 Kč1 557,49 Kč
50013,26826 Kč6 634,13 Kč
1 00012,51434 Kč12 514,34 Kč
2 00011,87533 Kč23 750,66 Kč
5 00011,17801 Kč55 890,05 Kč
10 00010,74375 Kč107 437,50 Kč
Manufacturers Standard Package
Unit Price without VAT:29,41000 Kč
Unit Price with VAT:35,58610 Kč