
TLHY4200 | |
|---|---|
DigiKey Part Number | TLHY4200CT-ND - Cut Tape (CT) TLHY4200TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TLHY4200 |
Description | LED YELLOW CLEAR T-1 T/H |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Yellow 588nm LED Indication - Discrete 2.4V Radial |
Datasheet | Datasheet |
EDA/CAD Models | TLHY4200 Models |
Category | Voltage - Forward (Vf) (Typ) 2.4V |
Mfr | Current - Test 10mA |
Series | Viewing Angle 44° |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 585nm |
Configuration Standard | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 6.10mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 3mm, T-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,59000 Kč | 9,59 Kč |
| 10 | 6,54900 Kč | 65,49 Kč |
| 100 | 4,67580 Kč | 467,58 Kč |
| 500 | 3,82990 Kč | 1 914,95 Kč |
| 1 000 | 3,55107 Kč | 3 551,07 Kč |
| 2 000 | 3,31405 Kč | 6 628,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,05454 Kč | 15 272,70 Kč |
| 10 000 | 2,89245 Kč | 28 924,50 Kč |
| 15 000 | 2,80936 Kč | 42 140,40 Kč |
| 25 000 | 2,71554 Kč | 67 888,50 Kč |
| 35 000 | 2,65973 Kč | 93 090,55 Kč |
| 50 000 | 2,60531 Kč | 130 265,50 Kč |
| Unit Price without VAT: | 9,59000 Kč |
|---|---|
| Unit Price with VAT: | 11,60390 Kč |

