
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Can Replace Lamps | Multiple Midget Flange Base Lamps | |
Size / Dimension | T - 1 3/4 | |
Wavelength | 565nm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Color | Green | |
Millicandela Rating | 60mcd | |
Configuration | Single | |
Applications | Incandescent Replacements, Indicator Lights | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,31000 Kč | 145,31 Kč |
| 10 | 109,65200 Kč | 1 096,52 Kč |
| 100 | 88,67880 Kč | 8 867,88 Kč |
| 500 | 79,53034 Kč | 39 765,17 Kč |
| 1 000 | 76,55892 Kč | 76 558,92 Kč |
| 2 000 | 74,04630 Kč | 148 092,60 Kč |
| Unit Price without VAT: | 145,31000 Kč |
|---|---|
| Unit Price with VAT: | 175,82510 Kč |


